GBP | USD
Favorite

Price & Procurement
2,475 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.77000 £2.77
10 2.48800 £24.88
25 2.35200 £58.80
100 2.03850 £203.85
250 1.93400 £483.50
500 1.73536 £867.68
1,000 1.46356 £1,463.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

FR05-S1-P-0-107

Datasheet
Digi-Key Part Number 2115-FR05-S1-P-0-107CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FR05-S1-P-0-107
Copy  
Description UWB - 107
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4.05GHz UWB Chip RF Antenna 3.1GHz ~ 5GHz 3.5dBi Solder Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Fractus Antennas S.L.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard -
Frequency Group SHF (f > 4GHz)
Frequency (Center/Band) 4.05GHz
Frequency Range 3.1GHz ~ 5GHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -
Gain 3.5dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.031" (0.80mm)
Applications UWB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EB_FR05-S1-P-0-107

EB_UWB - 107

Fractus Antennas S.L.

£38.07000 Details
You May Also Be Interested In

3100AT51A7200E

RF ANT 6.7GHZ CHIP SOLDER SMD

Johanson Technology Inc.

£1.68000 Details

UWC.20

ACCURAUWB UWC.20 3-5GHZ & 6-9GHZ

Taoglas Limited

£2.83000 Details

AH086M555003-T

RF ANT 3.5GHZ/5.6GHZ CHIP SLD

Taiyo Yuden

£1.45000 Details
Additional Resources
Standard Package 1
Other Names 2115-FR05-S1-P-0-107CT