GBP | USD
Favorite

Photo Not Available
SNS-C14.8-2430-170-P
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 481.01000 £481.01

Submit a request for quotation on quantities greater than those displayed.

SNS-C14.8-2430-170-P

Digi-Key Part Number 775-SNS-C14.8-2430-170-P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SNS-C14.8-2430-170-P
Copy  
Description LINEAR SILICON NANOSTAMP: PERIOD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Active
Type Graphene Film
Number of Layers 1
Length 1.197" (30.40mm)
Width 0.945" (24.00mm)
Thickness - Theoretical 0.7mm
Size -
Substrate Silicon
Suspension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package 1
Other Names 775-SNS-C14.8-2430-170-P