GBP | USD
Favorite

Photo Not Available
S2D-24C3-0808-150-P
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 237.98000 £237.98

Submit a request for quotation on quantities greater than those displayed.

S2D-24C3-0808-150-P

Digi-Key Part Number 775-S2D-24C3-0808-150-P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2D-24C3-0808-150-P
Copy  
Description 2D SILICON NANOSTAMP: HEXAGONAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Active
Type Graphene Film
Number of Layers 1
Length 0.327" (8.30mm)
Width 0.315" (8.00mm)
Thickness - Theoretical 0.7mm
Size -
Substrate Silicon
Suspension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package 1
Other Names 775-S2D-24C3-0808-150-P