GBP | USD
Favorite

2508051217Y6 1 Signal Line Ferrite Bead 0805 (2012 Metric) 6A 25mOhm
Price & Procurement
71,191 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.06800 £0.68
25 0.06120 £1.53
50 0.04460 £2.23
100 0.03860 £3.86
250 0.03048 £7.62
500 0.02572 £12.86
1,000 0.02166 £21.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1934-1472-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: £0.02031
  • Cut Tape (CT)  : 1934-1472-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,191 - Immediate
  • Unit Price: £0.08000

2508051217Y6

Datasheet
Digi-Key Part Number 1934-1472-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2508051217Y6
Copy  
Description FERRITE BEAD 0805 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Signal Line Ferrite Bead 0805 (2012 Metric) 6A 25mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 25mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15EG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

£0.16000 Details

MPZ2012S101AT000

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

£0.08000 Details

S25FL064LABMFI013

IC FLASH 64M SPI 108MHZ 8SOIC

Cypress Semiconductor Corp

£1.08000 Details

MCP73871-1CAI/ML

USB/AC BATTERY CHARGER

Microchip Technology

£1.35000 Details

BBUP00201209121Y00

EMI BEAD FILETER

Chilisin Electronics

£0.11000 Details

BT840

RX TXRX MODULE BT TRC ANT SMD

Fanstel Corp.

£8.54000 Details
Additional Resources
Standard Package 1
Other Names 1934-1472-6