GBP | USD
Favorite

Price & Procurement
848 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.71000 £10.71
10 9.63900 £96.39
25 7.28280 £182.07
50 7.06880 £353.44
100 6.21190 £621.19
250 5.69780 £1,424.45
500 5.44074 £2,720.37
1,000 5.35506 £5,355.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.71000

Excludes VAT

£12.85200

Includes VAT

0431164051

Datasheet
Digi-Key Part Number 1934-1128-ND
Copy  
Manufacturer

Fair-Rite Products Corp.

Copy  
Manufacturer Part Number 0431164051
Copy  
Description FERRITE 310OHM SOLID 65.28MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid Free Hanging Ferrite Core 310Ohm @ 100MHz ID 2.570" Dia (65.28mm) OD 3.180" W x 0.320" H (80.77mm x 8.13mm) Length 1.272" (32.31mm)

Copy  
Customer Reference
Documents & Media
Datasheets 0431164051
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Bulk 
Part Status Active
Type Flat
Design Solid
Impedance @ Frequency 310Ohm @ 100MHz
Material 31
Inner Dimension 2.570" Dia (65.28mm)
Outer Dimension 3.180" W x 0.320" H (80.77mm x 8.13mm)
Ratings -
Mounting Type Free Hanging
Length 1.272" (32.31mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 90
Other Names 1934-1128