GBP | USD

PYD 5790 Sensor PIR (Passive Infrared) 8-SMD
Non-Stock

PYD 5790

Datasheet
Digi-Key Part Number PYD5790DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYD 5790
Copy  
Description SMD DIGIPYRO DUAL ELEMENT
Copy  
Detailed Description

Sensor PIR (Passive Infrared) 8-SMD

Copy  
Documents & Media
Datasheets PYD 5790 Spec
Smart Detectors Selection Guide
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Excelitas Technologies
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Sensor Type PIR (Passive Infrared)
Sensing Distance -
Output Type Digital
Voltage - Supply 2.7V ~ 3.6V
Trigger Type External
Features -
Package / Case 8-SMD
Operating Temperature -
Detection Pattern -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PYD 5790DKR-ND
PYD5790DKR