GBP | USD
Favorite

30-16-50-000 Fiber Optic Ring Light
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 389.28000 £389.28
5 375.38000 £1,876.90
10 369.81900 £3,698.19
25 361.47760 £9,036.94
50 333.67160 £16,683.58

Submit a request for quotation on quantities greater than those displayed.

30-16-50-000

Datasheet
Digi-Key Part Number 1601-1346-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 30-16-50-000
Copy  
Description OBJECTIVE RINGLIGHT 40
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fiber Optic Ring Light

Copy  
Documents & Media
Datasheets Optem Fusion Specifiers Guide
Mfg CAD Models 30-16-50-000.sldprt
30-16-50-000.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Excelitas Technologies
Series Optem®
Part Status Active
Type Fiber Optic Ring Light
Cable Length 40.0" (102cm)
Features -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1601-1346