GBP | USD

GKG30086-05 6.5 ~ 30pF Trimmer Capacitor 100V Top Surface Mount
Price & Procurement
3,511 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.25000 £1.25
10 1.13500 £11.35
25 1.06560 £26.64
50 1.01940 £50.97
100 0.97310 £97.31
250 0.88040 £220.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.25000

Excludes VAT

£1.50000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2447-GKG30086-05TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.81090
  • Cut Tape (CT)  : 2447-GKG30086-05CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,511 - Immediate
  • Unit Price: £1.25000

GKG30086-05

Datasheet
Digi-Key Part Number 2447-GKG30086-05DKR-ND
Copy  
Manufacturer

EW Electronics

Copy  
Manufacturer Part Number GKG30086-05
Copy  
Description CAP TRIMMER SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6.5 ~ 30pF Trimmer Capacitor 100V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets EW Trrimmer Capacitors Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EW Electronics
Series SURFTRIM® GKG
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 6.5 ~ 30pF
Adjustment Type Top
Voltage - Rated 100V
Dielectric Material -
Q @ Freq 300 @ 1MHz
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GKG10086-05

CAP TRIMMER SMD

EW Electronics

£1.23000 Details

GKG30086

CAP TRIMMER 6.5-30PF 100V SMD

EW Electronics

£1.23000 Details

SGC3S300

CAP TRIM 8.0-30PF GREEN SMD

EW Electronics

£0.62000 Details

BFC280832659

CAP TRIMMER 5.5-65PF 150V TH

Vishay Beyschlag/Draloric/BC Components

£4.65000 Details

GKG6R086-05

CAP TRIMMER SMD

EW Electronics

£1.23000 Details

SGC3S100NM

CAP TRIMMER 3-10PF 500V SMD

EW Electronics

£0.62000 Details
Additional Resources
Standard Package 1
Other Names 2447-GKG30086-05DKR