GBP | USD
Favorite

PT19-21B/L41/TR8 Phototransistors 940nm Top View 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.20500 £2.05
100 0.09700 £9.70
500 0.06466 £32.33
1,000 0.05065 £50.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1383-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.04957
  • Cut Tape (CT)  : 1080-1383-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.28000

PT19-21B/L41/TR8

Datasheet
Digi-Key Part Number 1080-1383-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT19-21B/L41/TR8
Copy  
Description SENSOR PHOTO 940NM TOP VIEW 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Phototransistors 940nm Top View 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets PT19-21B/L41/TR8*
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IR17-21C/TR8

EMITTER IR 940NM 65MA 0805

Everlight Electronics Co Ltd

£0.41000 Details

PD15-21B/TR8

SENSOR PHOTODIODE 940NM 2SMD

Everlight Electronics Co Ltd

£0.47000 Details

APT1608F3C

EMITTER IR 940NM 50MA 603

Kingbright

£0.38000 Details

PT19-21C/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

£0.29000 Details

IN-S63FTHIR

TOP VIEW / 0603 / 1.6X0.8X0.66

Inolux

£0.34000 Details

IR19-21C/TR8

EMITTER IR 940NM 65MA 0603

Everlight Electronics Co Ltd

£0.39000 Details
Additional Resources
Standard Package 1
Other Names 1080-1383-6