GBP | USD
Favorite

PT11-21C/L41/TR8 Phototransistor 940nm Top View 1206 (3016 Metric)
Price & Procurement
50,380 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.22600 £2.26
100 0.10050 £10.05
500 0.07030 £35.15
1,000 0.05775 £57.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1376-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: £0.04782
  • Cut Tape (CT)  : 1080-1376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,380 - Immediate
  • Unit Price: £0.31000

PT11-21C/L41/TR8

Datasheet
Digi-Key Part Number 1080-1376-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT11-21C/L41/TR8
Copy  
Description SENSOR PHOTO 940NM TOP VIEW 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Phototransistor 940nm Top View 1206 (3016 Metric)

Copy  
Documents & Media
Datasheets PT11-21C/L41/TR8
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 1206 (3016 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IR11-21C/TR8

EMITTER IR 940NM 65MA 1206

Everlight Electronics Co Ltd

£0.40000 Details

PT19-21C/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

£0.28000 Details

PT26-21C/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

£0.29000 Details

VEMT2523X01

PHOTOTRANSISTOR 470 TO 1090 NM

Vishay Semiconductor Opto Division

£0.70000 Details

TEMT6200FX01

SENSOR PHOTO 550NM TOP VIEW 0805

Vishay Semiconductor Opto Division

£1.03000 Details

IR42-21C/TR8

EMITTER IR 940NM 65MA SMD

Everlight Electronics Co Ltd

£0.37000 Details
Additional Resources
Standard Package 1
Other Names 1080-1376-6