GBP | USD
Favorite

17-21SYGC/S530-E2/TR8 Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric)
Price & Procurement
1,177 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.21000 £0.21
10 0.11700 £1.17
100 0.05440 £5.44
500 0.05018 £25.09
1,000 0.03931 £39.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.21000

Excludes VAT

£0.25200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1500-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.03847
  • Digi-Reel®  : 1080-1500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,177 - Immediate
  • Unit Price: Digi-Reel®

17-21SYGC/S530-E2/TR8

Datasheet
Digi-Key Part Number 1080-1500-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 17-21SYGC/S530-E2/TR8
Copy  
Description LED YELLOW/GREEN CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 17-21SYGC/S530-E2/TR8
PCN Design/Specification Mult Dev MSL Update 20/Sep/2018
PCN Other MSL Update 01/Jul/2014
HTML Datasheet 17-21SYGC/S530-E2/TR8
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow-Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 23mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 573nm
Wavelength - Peak 575nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

QTLP630C7TR

LED RED CLEAR 0805 SMD

Everlight Electronics Co Ltd

£0.30000 Details

NA555DR

IC OSC SGL TIMER 100KHZ 8-SOIC

Texas Instruments

£0.30000 Details

1825910-6

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

£0.07000 Details

LSM115JE3/TR13

DIODE SCHOTTKY 15V 1A DO214BA

Microsemi Corporation

£0.76000 Details

17-21SURC/S530-A3/TR8

LED RED CLEAR SMD

Everlight Electronics Co Ltd

£0.03534 Details

17-21SYGC/S530-E3/TR8

LED GREEN-YELLOW CLEAR 0805 SMD

Everlight Electronics Co Ltd

£0.22000 Details
Additional Resources
Standard Package 1
Other Names 1080-1500-1