GBP | USD
Favorite

ESP32-WROOM-32E (4MB) Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Price & Procurement
7,399 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.85000 £1.85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.85000

Excludes VAT

£2.22000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

ESP32-WROOM-32E (4MB)

Datasheet
Digi-Key Part Number 1965-ESP32-WROOM-32E(4MB)DKR-ND
Copy  
Manufacturer

Espressif Systems

Copy  
Manufacturer Part Number ESP32-WROOM-32E (4MB)
Copy  
Description RX TXRX MOD WIFI TRACE ANT SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ESP32-WROOM-32E/32UE
ESP32 Datasheet
Featured Product ESP32-WROOM-32
Product Attributes
Type Description Select All
Categories
Manufacturer Espressif Systems
Series ESP32
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz ~ 2.5GHz
Data Rate 150Mbps
Power - Output 20dBm
Sensitivity -98dBm
Serial Interfaces ADC, GPIO, I²C, I²S, PWM, SDIO, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part ESP32-D0WD-V3
Memory Size 448kB ROM, 536kB SRAM
Voltage - Supply 3V ~ 3.6V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 38-SMD Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-3542

WIFI BLE CLICK

MikroElektronika

£15.56000 Details
You May Also Be Interested In

ESP32-DEVKITC-32E

ESP32-WROOM-32E 4MB FLASH

Espressif Systems

£7.41000 Details

ESP32-WROOM-32E (8MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

£2.07000 Details

ESP32-WROOM-32D (4MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

£4.23000 Details

ESP32-WROOM-32E (16MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

£2.21000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

£0.36000 Details

113990637

RX TXRX MODULE BT TRC ANT SMD

Seeed Technology Co., Ltd

£1.93000 Details
Additional Resources
Standard Package 1
Other Names 1965-ESP32-WROOM-32E(4MB)DKR
1965-ESP32-WROOM-32E(4MBFLASH)DKR-ND