GBP | USD
Favorite

TSX-3225 38.4000MF10Z-AS3 38.4MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead
Price & Procurement
10,346 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.23100 £2.31
50 0.20800 £10.40
100 0.18490 £18.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3625TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,250 - Immediate
  • Unit Price: £0.16804
  • Cut Tape (CT)  : SER3625CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,346 - Immediate
  • Unit Price: £0.28000

TSX-3225 38.4000MF10Z-AS3

Datasheet
Digi-Key Part Number SER3625DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 38.4000MF10Z-AS3
Copy  
Description CRYSTAL 38.4000MHZ 8.5PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8.5pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

£0.08000 Details

IRLS3034TRL7PP

MOSFET N-CH 40V 240A D2PAK7

Infineon Technologies

£2.35000 Details

HHM1595A1

BALUN 3GHZ-8GHZ 50/100 0805

TDK Corporation

£0.50000 Details

0900BL15C050E

BALUN 800MHZ-1GHZ 50/50 0805

Johanson Technology Inc.

£0.63000 Details

7M-38.400MEEQ-T

CRYSTAL 38.4000MHZ 10PF SMD

TXC CORPORATION

£0.99000 Details

HHM1522B1

BALUN 880MHZ-960MHZ 50/50 0805

TDK Corporation

£0.50000 Details
Additional Resources
Standard Package 1
Other Names SER3625DKR