GBP | USD
Favorite

TSX-3225 26.0000MF09Z-AC3 26MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Price & Procurement
14,204 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.24400 £2.44
50 0.21900 £10.95
100 0.19470 £19.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4105TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: £0.14161
  • Cut Tape (CT)  : SER4105CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,894 - Immediate
  • Unit Price: £0.29000
  • Digi-Reel®  : SER4105DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,894 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER3627TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 14,000 - Immediate
  • Unit Price: £0.17700
  • Cut Tape (CT)  : SER3627CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,204 - Immediate
  • Unit Price: £0.29000

TSX-3225 26.0000MF09Z-AC3

Datasheet
Digi-Key Part Number SER3627DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 26.0000MF09Z-AC3
Copy  
Description CRYSTAL 26.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±9ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 26.0000MF09Z-AC0

CRYSTAL 26.00 MHZ 9.0PF SMD

EPSON

£0.29000 Details

XRCGB25M000F3M00R0

CRYSTAL 25.0000MHZ 6PF SMD

Murata Electronics

£0.29000 Details

ABLS-3.579545MHZ-B2-T

CRYSTAL 3.579545MHZ 18PF SMD

Abracon LLC

£0.40000 Details
Additional Resources
Standard Package 1
Other Names SER3627DKR