GBP | USD
Favorite

TSX-3225 26.0000MF09Z-AC0 26MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Price & Procurement
7,894 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.24400 £2.44
50 0.21900 £10.95
100 0.19470 £19.47
500 0.18498 £92.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4105TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: £0.14161
  • Cut Tape (CT)  : SER4105CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,894 - Immediate
  • Unit Price: £0.29000
  • Tape & Reel (TR)  : SER3627TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 14,000 - Immediate
  • Unit Price: £0.17700
  • Cut Tape (CT)  : SER3627CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,204 - Immediate
  • Unit Price: £0.29000
  • Digi-Reel®  : SER3627DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,204 - Immediate
  • Unit Price: Digi-Reel®

TSX-3225 26.0000MF09Z-AC0

Datasheet
Digi-Key Part Number SER4105DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 26.0000MF09Z-AC0
Copy  
Description CRYSTAL 26.00 MHZ 9.0PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±9ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESP8266EX

IC RF TXRX+MCU WIFI 32VFQFN

Espressif Systems

£1.29000 Details

ESP8285H16

IC RF TXRX+MCU WIFI 32VFQFN

Espressif Systems

£0.84000 Details

A111-001-T&R

IC SENSOR PCR RADAR 60GHZ CSP

Acconeer AB

£10.77000 Details

BQ24040DSQR

IC BATT CHG LI-ION 1 CELL 10SON

Texas Instruments

£0.98000 Details

ESD9X3.3ST5G

TVS DIODE 3.3V 10.4V SOD923

ON Semiconductor

£0.18000 Details

AT25SF041-SSHD-T

IC FLASH 4M SPI 104MHZ 8SOIC

Adesto Technologies

£0.27000 Details
Additional Resources
Standard Package 1
Other Names SER4105DKR