GBP | USD
Favorite

TSX-3225 25.0000MF20P-C0 25MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
10,750 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.23400 £2.34
50 0.21020 £10.51
100 0.18690 £18.69
500 0.17758 £88.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4212TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.13594
  • Cut Tape (CT)  : SER4212CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,750 - Immediate
  • Unit Price: £0.28000

TSX-3225 25.0000MF20P-C0

Datasheet
Digi-Key Part Number SER4212DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 25.0000MF20P-C0
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

25MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Product Training Modules Crystals
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 25.0000MF10P-C0

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

£0.28000 Details

TSX-3225 25.0000MF10P-C3

CRYSTAL 25.00 MHZ 18.0PF SMD

EPSON

£0.28000 Details

TSX-3225 25.0000MF20X-AJ3

CRYSTAL 25.00 MHZ 8.0PF SMD

EPSON

£0.28000 Details
Additional Resources
Standard Package 1
Other Names SER4212DKR