GBP | USD
Favorite

RX8900CE:UA3 Real Time Clock (RTC) IC Clock/Calendar I²C 10-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.26000 £3.26
10 2.93000 £29.30
25 2.76960 £69.24
100 2.40050 £240.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4053TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £2.27744
  • Cut Tape (CT)  : SER4053CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £3.26000
  • Tape & Reel (TR)  : RX8900CE:UA0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.72345
  • Bulk  : RX8900CE:UAB-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £2.40050

RX8900CE:UA3

Datasheet
Digi-Key Part Number SER4053DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RX8900CE:UA3
Copy  
Description IC RTC CLK/CALENDAR I2C 10-SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C 10-SMD, No Lead

Copy  
Documents & Media
Datasheets RX8900(SA,CE) Datasheet
Product Configuration Guide
Featured Product RX8900 Series RTC
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series RX8900CE
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C
Voltage - Supply 2.5V ~ 5.5V
Voltage - Supply, Battery 1.6V ~ 5.5V
Current - Timekeeping (Max) 1.4µA ~ 1.5µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Supplier Device Package 10-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RX8900SA:UA3 PURE SN

IC RTC CLK/CALENDAR I2C 14-SOP

EPSON

£2.20000 Details

RX8804CE:XA3

IC RTC CLK/CALENDAR I2C 10-SMD

EPSON

£3.58000 Details

CBC92132C-Q3-TR3

POWER MANAGER / RTC 3.2V VBAT

Cymbet Corporation

£1.26000 Details

XC6206P122MR-G

1UA LOW QUIESCENT 3 TERMINAL, LO

Torex Semiconductor Ltd

£0.17705 Details

XC6206P282MR-G

1UA LOW QUIESCENT 3 TERMINAL, LO

Torex Semiconductor Ltd

£0.17705 Details

MSP430FR5962IZVWR

IC MCU 16BIT 128KB FRAM 87NFBGA

Texas Instruments

£4.22000 Details
Additional Resources
Standard Package 1
Other Names SER4053DKR