Add To Favorites
RX-8025NB:AA3 PURE SN Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 22-LFDFN
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.65000 £3.65
10 3.25300 £32.53
25 2.92760 £73.19
100 2.66740 £266.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3778CT-ND
Copy   SER3778CT-ND
Quantity Available 234
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RX-8025NB:AA3 PURE SN

Copy   RX-8025NB:AA3 PURE SN
Description IC RTC CLK/CALENDAR I2C 22-SON
Copy   IC RTC CLK/CALENDAR I2C 22-SON
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 22-LFDFN

Copy   Real Time Clock (RTC) IC Clock/Calendar  I²C, 2-Wire Serial 22-LFDFN
Documents & Media
Datasheets RX-8025(SA,NB) Datasheet
Product Configuration Guide
Mfg Application Notes RX-8025(SA,NB) Appl Manual
Product Attributes Select All
Categories
Manufacturer EPSON
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1.2µA ~ 1.8µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 22-LFDFN
Supplier Device Package 22-SON (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TRS3232EIDR - Texas Instruments | 296-22597-1-ND DigiKey Electronics
  • TRS3232EIDR
  • Texas Instruments
  • IC MULTICH RS232 DVR/RCVR 16SOIC
  • Unit Price £1.62000
  • 296-22597-1-ND
  • TPD2E001DZDR - Texas Instruments | 296-24770-1-ND DigiKey Electronics
  • TPD2E001DZDR
  • Texas Instruments
  • TVS DIODE 5.5V 4SOP
  • Unit Price £0.46000
  • 296-24770-1-ND
  • ADUM5402ARWZ-RL - Analog Devices Inc. | ADUM5402ARWZ-RLCT-ND DigiKey Electronics
  • ADUM5402ARWZ-RL
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price £8.21000
  • ADUM5402ARWZ-RLCT-ND
  • ADUM121N0BRZ - Analog Devices Inc. | ADUM121N0BRZ-ND DigiKey Electronics
  • ADUM121N0BRZ
  • Analog Devices Inc.
  • DGTL ISO 3KV 2CH GEN PURP 8SOIC
  • Unit Price £1.98000
  • ADUM121N0BRZ-ND
Additional Resources
Standard Package ? 1
Other Names SER3778CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3778TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £2.33704
  • Digi-Reel® ? : SER3778DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 234 - Immediate
  • Unit Price: Digi-Reel®

12:25:06 2/21/2019