GBP | USD
Favorite

Price & Procurement
1,909 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.93000 £0.93
10 0.82200 £8.22
50 0.76800 £38.40
100 0.67870 £67.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER2405TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.50433
  • Cut Tape (CT)  : SER2405CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,637 - Immediate
  • Unit Price: £0.97000
  • Digi-Reel®  : SER2405DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,637 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4188TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: £0.63880
  • Digi-Reel®  : SER4188DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,909 - Immediate
  • Unit Price: Digi-Reel®

MC-405 32.7680K-A3:ROHS

Datasheet
Digi-Key Part Number SER4188CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-405 32.7680K-A3:ROHS
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-405
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-405 32.7680K-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

£0.97000 Details

MC-406 32.768K-A3:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

£0.97000 Details

MX29LV640ETTI-70G

IC FLASH 64M PARALLEL 48TSOP

Macronix

£2.77000 Details
Additional Resources
Standard Package 1
Other Names SER4188CT