GBP | USD
Favorite

Price & Procurement
77 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.76000 £0.76
10 0.67900 £6.79
50 0.63480 £31.74
100 0.56090 £56.09
500 0.53134 £265.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.76000

Excludes VAT

£0.91200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2405TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.44279
  • Cut Tape (CT)  : SER2405CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.76000
  • Tape & Reel (TR)  : SER4188TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.56088
  • Cut Tape (CT)  : SER4188CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.76000
  • Digi-Reel®  : SER4188DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MC-405 32.7680K-A0:ROHS

Datasheet
Digi-Key Part Number SER2405DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-405 32.7680K-A0:ROHS
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-405
Packaging Digi-Reel® 
Part Status Last Time Buy
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-406 32.768K-A3:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

£0.76000 Details

BH501

BATTERY HOLDER COIN 12MM PC PIN

MPD (Memory Protection Devices)

£1.01000 Details

MC-405 32.7680K-A3:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

£0.76000 Details

MMBD4148-7-F

DIODE GEN PURP 75V 200MA SOT23-3

Diodes Incorporated

£0.09000 Details

MC-406 32.7680K-A0: ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

£0.76000 Details

FT232BL-TRAY

IC USB FS SERIAL UART 32LQFP

FTDI, Future Technology Devices International Ltd

£4.35000 Details
Additional Resources
Standard Package 1
Other Names SER2405DKR