GBP | USD
Favorite

Price & Procurement
13,547 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.31400 £3.14
50 0.28220 £14.11
100 0.25080 £25.08
500 0.23826 £119.13
1,000 0.20064 £200.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.37000

Excludes VAT

£0.44400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4099TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.17155
  • Cut Tape (CT)  : SER4099CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,547 - Immediate
  • Unit Price: £0.38000

MC-306 32.7680K-E5:ROHS

Datasheet
Digi-Key Part Number SER4099DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-306 32.7680K-E5:ROHS
Copy  
Description CRYSTAL 32.7680 KHZ 6.0PF SMD
Copy  
Detailed Description

32.768kHz ±100ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-306
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS1302Z+T&R

IC RTC CLK/CALENDAR SER 8-SOIC

Maxim Integrated

£2.69000 Details

KR-5R5V334-R

CAP 330MF -20% +80% 5.5V T/H

Eaton - Electronics Division

£3.42000 Details

MC-306 32.768K-E3:ROHS

CRYSTAL 32.7680KHZ 6PF SMD

EPSON

£0.37000 Details

MC-306 32.7680K-E3:PURE SN

CRYSTAL 32.7680 KHZ 6.0PF SMD

EPSON

£0.38000 Details

MC-306 32.7680K-E0: ROHS

CRYSTAL 32.7680 KHZ 6.0PF SMD

EPSON

£0.38000 Details

MC-306 32.7680K-A0:PURE SN

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

£0.38000 Details
Additional Resources
Standard Package 1
Other Names SER4099DKR