GBP | USD
Favorite

Price & Procurement
2,581 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.31000 £3.10
50 0.27880 £13.94
100 0.24780 £24.78
500 0.23542 £117.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4094TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.21885
  • Cut Tape (CT)  : SER4094CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,581 - Immediate
  • Unit Price: £0.37000
  • Tape & Reel (TR)  : SER4095TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £0.22528
  • Cut Tape (CT)  : SER4095CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: £0.37000
  • Digi-Reel®  : SER4095DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: Digi-Reel®

MC-306 32.7680K-A0:PURE SN

Datasheet
Digi-Key Part Number SER4094DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-306 32.7680K-A0:PURE SN
Copy  
Description CRYSTAL 32.7680 KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.768kHz ±100ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-306
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-306 32.768K-E3:ROHS

CRYSTAL 32.7680KHZ 6PF SMD

EPSON

£0.37000 Details

MC-306 32.7680K-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

£0.37000 Details

MC-306 32.7680K-A3: ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

£0.37000 Details

ECS-.327-12.5-17X-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

£0.37000 Details

MC-306 32.7680K-A3:PURE SN

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

£0.37000 Details

CPFBZ-A2C4-32.768KD12.5

CRYSTAL 32.7680KHZ 12.5PF SMD

Cardinal Components Inc.

£0.51000 Details
Additional Resources
Standard Package 1
Other Names SER4094DKR