GBP | USD
Favorite

Price & Procurement
1,496 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.25100 £2.51
50 0.22620 £11.31
100 0.20100 £20.10
500 0.19096 £95.48
1,000 0.16081 £160.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4090TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.14619
  • Cut Tape (CT)  : SER4090CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,470 - Immediate
  • Unit Price: £0.30000
  • Digi-Reel®  : SER4090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,470 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4301TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.13705
  • Cut Tape (CT)  : SER4301CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,496 - Immediate
  • Unit Price: £0.30000
  • Tape & Reel (TR)  : SER4092TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: £0.18272
  • Cut Tape (CT)  : SER4092CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: £0.30000
  • Digi-Reel®  : SER4092DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: Digi-Reel®

MC-146 32.7680KA-A5: PURE SN

Datasheet
Digi-Key Part Number SER4301DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-146 32.7680KA-A5: PURE SN
Copy  
Description CRYSTAL 32.7680 KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-146
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-135 32.7680KA-A5

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

£0.33000 Details

MC-146 32.7680KA-A0:ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

£0.30000 Details

MC-146 32.7680KA-A5: ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

£0.30000 Details

0022284360

CONN HEADER VERT 36POS 2.54MM

Molex

£0.78000 Details

TL062CDT

IC OPAMP JFET 2 CIRCUIT 8SO

STMicroelectronics

£0.39000 Details

0747370004

CONN SFP CAGE PRESS-FIT R/A

Molex

£1.79000 Details
Additional Resources
Standard Package 1
Other Names SER4301DKR