GBP | USD
Favorite

In Stock: 990
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.64000 £0.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.64000

Excludes VAT

£0.76800

Includes VAT

Alternate Package
  • Digi-Reel®  : SER4297DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®

MA-506 6.0000M-G0: ROHS

Datasheet
Digi-Key Part Number SER4297CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 6.0000M-G0: ROHS
Copy  
Description CRYSTAL 6.0000MHZ 20PF SMD
Copy  
Detailed Description

6MHz ±50ppm Crystal 20pF 80 Ohms 4-SOJ, 3.30mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4297CT