GBP | USD
Favorite

Non-Stock
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.37000 £1.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.37000

Excludes VAT

£1.64400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SER2610TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 747 - Immediate
  • Unit Price: £0.36331
  • Cut Tape (CT)  : SER2610CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 747 - Immediate
  • Unit Price: £0.63000
  • Digi-Reel®  : SER2610DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 747 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel®  : SER4296DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MA-506 4.0000M-C3: ROHS

Datasheet
Digi-Key Part Number SER4296CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 4.0000M-C3: ROHS
Copy  
Description CRYSTAL 4.0000MHZ 18PF SMD
Copy  
Detailed Description

4MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4296CT