GBP | USD
Favorite

Price & Procurement
568 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.70000 £0.70
10 0.61700 £6.17
50 0.57620 £28.81
100 0.50920 £50.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2639TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,403 - Immediate
  • Unit Price: £0.36547
  • Cut Tape (CT)  : SER2639CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,403 - Immediate
  • Unit Price: £0.70000
  • Digi-Reel®  : SER2639DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,403 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4294TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: £0.46292
  • Cut Tape (CT)  : SER4294CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 568 - Immediate
  • Unit Price: £0.70000

MA-506 25.0000M-C3: ROHS

Datasheet
Digi-Key Part Number SER4294DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 25.0000M-C3: ROHS
Copy  
Description CRYSTAL 25.00 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MA-506 25.0000M-C0:ROHS

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

£0.70000 Details
Additional Resources
Standard Package 1
Other Names SER4294DKR