GBP | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
250 0.46444 £116.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER2606TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.36667
  • Cut Tape (CT)  : SER2606CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,778 - Immediate
  • Unit Price: £0.70000
  • Digi-Reel®  : SER2606DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,778 - Immediate
  • Unit Price: Digi-Reel®

MA-506 11.0592M-C3:ROHS

Datasheet
Digi-Key Part Number MA-50611.0592M-C3:ROHS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 11.0592M-C3:ROHS
Copy  
Description CRYSTAL 11.0592 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11.0592MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names MA-506 11.0592M-C3 ROHS
MA-506 11.0592M-C3: ROHS
MA-506 11.0592M-C3: ROHS-ND
MA-506 11.0592M-C3:ROHS-ND
MA-50611.0592M-C3:ROHS
Q22MA5061016212