GBP | USD
Favorite

In Stock: 595
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.75000 £0.75
10 0.66000 £6.60
50 0.61620 £30.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.75000

Excludes VAT

£0.90000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4292TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 215 - Immediate
  • Unit Price: £0.49508
  • Cut Tape (CT)  : SER4292CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 215 - Immediate
  • Unit Price: £0.75000
  • Digi-Reel®  : SER4292DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER2605TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.39086
  • Cut Tape (CT)  : SER2605CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 595 - Immediate
  • Unit Price: £0.75000

MA-506 10.0000M-C0:ROHS

Datasheet
Digi-Key Part Number SER2605DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 10.0000M-C0:ROHS
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Detailed Description

10MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MA-506 10.0000M-C3: ROHS

CRYSTAL 10.00 MHZ 18.0 PF SMD

EPSON

£0.75000 Details

MA-506 25.0000M-C0:ROHS

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

£0.75000 Details
Additional Resources
Standard Package 1
Other Names SER2605DKR