GBP | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
100 0.52420 £52.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4289TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: £0.52416
  • Cut Tape (CT)  : SER4289CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,335 - Immediate
  • Unit Price: £0.79000
  • Digi-Reel®  : SER4289DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,335 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER2509TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.41381
  • Cut Tape (CT)  : SER2509CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: £0.79000
  • Digi-Reel®  : SER2509DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: Digi-Reel®

MA-505 20.0000M-C: ROHS

Datasheet
Digi-Key Part Number MA-50520.0000M-C:ROHS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 20.0000M-C: ROHS
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MA-505 20.0000M-C ROHS
MA-505 20.0000M-C: ROHS-ND
MA-50520.0000M-C:ROHS