GBP | USD
Favorite

In Stock: 267
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.74000 £0.74
10 0.65200 £6.52
50 0.60900 £30.45
100 0.53810 £53.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2506TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.38621
  • Cut Tape (CT)  : SER2506CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 267 - Immediate
  • Unit Price: £0.74000

MA-505 11.0592M-C0:ROHS

Datasheet
Digi-Key Part Number SER2506DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 11.0592M-C0:ROHS
Copy  
Description CRYSTAL 11.0592MHZ 18PF SMD
Copy  
Detailed Description

11.0592MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER2506DKR