Add To Favorites
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.71000 £0.71
10 0.62200 £6.22
50 0.58200 £29.10
100 0.51420 £51.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SER3642DKR-ND
Copy   SER3642DKR-ND
Quantity Available 1,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-406 25.0000M-G3:ROHS

Copy   MA-406 25.0000M-G3:ROHS
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy   CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25MHz ±50ppm Crystal 20pF 40 Ohms 4-SOJ, 9.60mm pitch

Copy   25MHz ±50ppm Crystal 20pF 40 Ohms 4-SOJ, 9.60mm pitch
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER3642DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3642TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: £0.46744
  • Cut Tape (CT) ? : SER3642CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,448 - Immediate
  • Unit Price: £0.71000

00:37:51 8/20/2019