GBP | USD
Favorite

Price & Procurement
795 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.60000 £0.60
10 0.53100 £5.31
50 0.49640 £24.82
100 0.43870 £43.87
500 0.41560 £207.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4088TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £0.39880
  • Cut Tape (CT)  : SER4088CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,813 - Immediate
  • Unit Price: £0.60000
  • Digi-Reel®  : SER4088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,813 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4087TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.31485
  • Cut Tape (CT)  : SER4087CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 795 - Immediate
  • Unit Price: £0.60000
  • Strip : FC-13532.7680KA-K-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.39880

FC-135 32.7680KA-K0

Datasheet
Digi-Key Part Number SER4087DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FC-135 32.7680KA-K0
Copy  
Description CRYSTAL 32.7680 KHZ 10.0PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 10pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets FC-135(R) Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information FC-135 Reach Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FC-135
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8Y-32.000MAAV-T

CRYSTAL 32.0000MHZ 8PF SMD

TXC CORPORATION

£0.67000 Details

2450FM07A0029T

RF FILTR LO PASS 2.4-2.5GHZ 0402

Johanson Technology Inc.

£0.22000 Details

KMR621NG LFS

SWITCH TACTILE SPST-NO 50MA 32V

C&K

£0.26000 Details

FC-135 32.7680KA-K3

CRYSTAL 32.7680 KHZ 10.0PF SMD

EPSON

£0.60000 Details

ECS-80-20-5G3XDS-TR

CRYSTAL 8.0000MHZ 20PF SMD

ECS Inc.

£0.51000 Details

PIC24FJ256DA210-I/PT

IC MCU 16BIT 256KB FLASH 100TQFP

Microchip Technology

£5.99000 Details
Additional Resources
Standard Package 1
Other Names SER4087DKR