GBP | USD
Favorite

Price & Procurement
1,731 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.59000 £0.59
10 0.52800 £5.28
50 0.49320 £24.66
100 0.43590 £43.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.59000

Excludes VAT

£0.70800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4119TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £0.41772
  • Cut Tape (CT)  : SER4119CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,731 - Immediate
  • Unit Price: £0.63000

FC-135 32.7680KA-E3

Datasheet
Digi-Key Part Number SER4119DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FC-135 32.7680KA-E3
Copy  
Description CRYSTAL 32.7680 KHZ 6PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Product Training Modules Crystals
Datasheets FC-135(R) Series Datasheet
Product Configuration Guide
HTML Datasheet FC-135(R) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FC-135
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-135R 32.7680KA-E3

CRYSTAL 32.7680KHZ 6.0PF SMT

EPSON

£0.48000 Details

FA-128 32.0000MF10Z-W3

CRYSTAL 32.0000MHZ 12PF SMD

EPSON

£0.48000 Details

ISL12057IUZ

IC RTC CLK/CALENDAR I2C 8-MSOP

Renesas Electronics America Inc

£2.00000 Details

0878313010

CONN HEADER VERT 30POS 2MM

Molex

£2.12000 Details

0484050003

CONN RCPT USB3.0 TYPEA 9POS R/A

Molex

£1.01000 Details

KX122-1037

ACCELEROMETER 2-8G I2C/SPI 12LGA

Kionix Inc.

£1.64000 Details
Additional Resources
Standard Package 1
Other Names SER4119DKR