GBP | USD
Favorite

FA-238V 14.31818MB50X-K0 14.31818MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Non-Stock
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.46344 £463.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.46344

Excludes VAT

£0.55613

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SER4270TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
  • Unit Price: £0.58704
  • Cut Tape (CT)  : SER4270CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,696 - Immediate
  • Unit Price: £0.88000
  • Digi-Reel®  : SER4270DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,696 - Immediate
  • Unit Price: Digi-Reel®

FA-238V 14.31818MB50X-K0

Datasheet
Digi-Key Part Number FA-238V14.31818MB50X-K0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238V 14.31818MB50X-K0
Copy  
Description CRYSTAL 14.31818 MHZ 10.0PF SMD
Copy  
Detailed Description

14.31818MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
PCN Design/Specification FA-238V Electrode Pad And Footprint 14/Jan/2015
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Environmental Information RoHS 3 Cert FA-238V Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238V
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names FA-238V 14.31818MB50X-K0-ND
FA-238V14.31818MB50X-K0
Q22FA23V00314