GBP | USD
Favorite

FA-20H 40.0000MF15Z-AC3 40MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,407 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
10 0.34400 £3.44
50 0.30900 £15.45
100 0.27480 £27.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3632TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: £0.24980
  • Cut Tape (CT)  : SER3632CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,407 - Immediate
  • Unit Price: £0.42000

FA-20H 40.0000MF15Z-AC3

Datasheet
Digi-Key Part Number SER3632DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 40.0000MF15Z-AC3
Copy  
Description CRYSTAL 40.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

40MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AH316M245001-T

RF ANT 2.4GHZ CHIP SOLDER SMD

Taiyo Yuden

£1.07000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

£0.29000 Details

ECS-400-20-3X-TR

CRYSTAL 40.0000MHZ 20PF SMD

ECS Inc.

£0.32000 Details
Additional Resources
Standard Package 1
Other Names SER3632DKR