GBP | USD
Favorite

FA-20H 24.0000MF20X-K3 24MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
170 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.33200 £3.32
50 0.29860 £14.93
100 0.26550 £26.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4237TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £0.24140
  • Cut Tape (CT)  : SER4237CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: £0.40000

FA-20H 24.0000MF20X-K3

Datasheet
Digi-Key Part Number SER4237DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 24.0000MF20X-K3
Copy  
Description CRYSTAL 24.00 MHZ 10.0PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-240-10-36B-CTN-TR

CRYSTAL 24.0000MHZ 10PF SMD

ECS Inc.

£0.39000 Details
Additional Resources
Standard Package 1
Other Names SER4237DKR