GBP | USD
Favorite

FA-20H 19.2000MF12Y-AG3 19.2MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,444 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.39000 £0.39
10 0.31900 £3.19
50 0.28680 £14.34
100 0.25490 £25.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.39000

Excludes VAT

£0.46800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4114TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: £0.23172
  • Cut Tape (CT)  : SER4114CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,444 - Immediate
  • Unit Price: £0.39000

FA-20H 19.2000MF12Y-AG3

Datasheet
Digi-Key Part Number SER4114DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 19.2000MF12Y-AG3
Copy  
Description CRYSTAL 19.2000 MHZ 7.0PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MH1608-600Y

FERRITE BEAD 60 OHM 0603 1LN

Bourns Inc.

£0.08000 Details

CYUSB3025-BZXI

IC USB CTLR

Cypress Semiconductor Corp

£14.50000 Details

NX2520SG-19.2M-EXS00A-CS04340

CRYSTAL 19.2MHZ 7PF WTHRM SMD

NDK America, Inc.

£0.85000 Details

TPS2041CDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

£0.51000 Details

S25FL064LABNFI040

IC FLASH 64M SPI 108MHZ 8USON

Cypress Semiconductor Corp

£1.33000 Details

NX2016SF-19.2M-EXS00A-CS06709

CRYSTAL 19.2MHZ 7PF WTHRM SMD

NDK America, Inc.

£0.77000 Details
Additional Resources
Standard Package 1
Other Names SER4114DKR