GBP | USD
Favorite

FA-20H 19.2000MF12Y-AG0 GPS 19.2MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.29238 £292.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4114TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: £0.22844
  • Cut Tape (CT)  : SER4114CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: £0.38000
  • Digi-Reel®  : SER4114DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: Digi-Reel®

FA-20H 19.2000MF12Y-AG0 GPS

Datasheet
Digi-Key Part Number FA-20H19.2000MF12Y-AG0GPS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 19.2000MF12Y-AG0 GPS
Copy  
Description CRYSTAL 19.2000 MHZ 7.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names FA-20H 19.2000MF12Y-AG0 GPS-ND
FA-20H19.2000MF12Y-AG0GPS
Q24FA20H0029714