GBP | USD
Favorite

FA-20H 16.0000MF10Z-AJ5 16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,118 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
10 0.34400 £3.44
50 0.30900 £15.45
100 0.27480 £27.48
500 0.26102 £130.51
1,000 0.21981 £219.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4068TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: £0.19982
  • Cut Tape (CT)  : SER4068CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,654 - Immediate
  • Unit Price: £0.42000
  • Digi-Reel®  : SER4068DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,654 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4201TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.18734
  • Cut Tape (CT)  : SER4201CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: £0.42000
  • Tape & Reel (TR)  : SER3913TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £0.24980
  • Cut Tape (CT)  : SER3913CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
  • Unit Price: £0.42000
  • Digi-Reel®  : SER3913DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
  • Unit Price: Digi-Reel®

FA-20H 16.0000MF10Z-AJ5

Datasheet
Digi-Key Part Number SER4201DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 16.0000MF10Z-AJ5
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP2515T-I/ML

IC CAN CTLR W/SPI 2.0B 20-QFN

Microchip Technology

£1.67000 Details

SG-210STF 2.0480ML3

XTAL OSC XO 2.0480MHZ CMOS SMD

EPSON

£0.97000 Details

STPM32TR

IC ENERGY METER 1 PHASE 24QFN

STMicroelectronics

£2.06000 Details

CX2520DB12000C0WLSC1

CRYSTAL 12MHZ 7PF SMD

Kyocera International Inc. Electronic Components

£0.67000 Details

FA-20H 16.0000MF10Z-AJ0

CRYSTAL 16.0000MHZ 8PF SMD

EPSON

£0.42000 Details

MAX3222EEUP+T

IC TRANSCEIVER FULL 2/2 20TSSOP

Maxim Integrated

£4.36000 Details
Additional Resources
Standard Package 1
Other Names SER4201DKR