GBP | USD
Favorite

FA-20H 16.0000MF10Z-AJ3 16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
340 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
10 0.34400 £3.44
50 0.30900 £15.45
100 0.27480 £27.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4068TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: £0.19982
  • Cut Tape (CT)  : SER4068CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,658 - Immediate
  • Unit Price: £0.42000
  • Digi-Reel®  : SER4068DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,658 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4201TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.18734
  • Cut Tape (CT)  : SER4201CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: £0.42000
  • Digi-Reel®  : SER4201DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER3913TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £0.24980
  • Cut Tape (CT)  : SER3913CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
  • Unit Price: £0.42000

FA-20H 16.0000MF10Z-AJ3

Datasheet
Digi-Key Part Number SER3913DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 16.0000MF10Z-AJ3
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER3913DKR