GBP | USD
Favorite

FA-128 25.0000MF10Z-AC3 25MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.46000 £0.46
10 0.38200 £3.82
50 0.34420 £17.21
100 0.30590 £30.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.46000

Excludes VAT

£0.55200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4230TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £0.27808
  • Cut Tape (CT)  : SER4230CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: £0.46000

FA-128 25.0000MF10Z-AC3

Datasheet
Digi-Key Part Number SER4230DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-128 25.0000MF10Z-AC3
Copy  
Description CRYSTAL 25.00 MHZ 9.0PF SMD
Copy  
Detailed Description

25MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Product Training Modules Crystals
Datasheets FA-128 Series Datasheet
Product Configuration Guide
Featured Product FA-128 Series SMT Crystals
Environmental Information RoHS 3 Cert FA-128 Series
HTML Datasheet FA-128 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-128
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-128 25.0000MF20X-K0

CRYSTAL 25.000 MHZ 10PF SMD

EPSON

£0.46000 Details

FA-128 32.0000MF20X-K5

CRYSTAL 32MHZ 10PF SMD

EPSON

£0.46000 Details

FC-12M 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

£0.56000 Details

1424177

CONN RCPT FMALE 8POS GOLD SOLDER

Phoenix Contact

£27.57000 Details

SESD0402X1UN-0030-088

TVS DIODE 7V 13V 0402/2DFN

Littelfuse Inc.

£0.37000 Details

ECS-.327-6-13FLX-TR

CRYSTAL 32.768KHZ 6PF SMD

ECS Inc.

£0.49000 Details
Additional Resources
Standard Package 1
Other Names SER4230DKR