GBP | USD
Favorite

In Stock: 155
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.68000 £0.68
10 0.60100 £6.01
50 0.56200 £28.10
100 0.49670 £49.67

Submit a request for quotation on quantities greater than those displayed.

CA-301 8.388608M-C: PB FREE

Datasheet
Digi-Key Part Number SER3415-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA-301 8.388608M-C: PB FREE
Copy  
Description CRYSTAL 8.388608MHZ 18.0 PF
Copy  
Detailed Description

8.388MHz ±30ppm Crystal 18pF 80 Ohms Cylindrical Can, Radial

Copy  
Documents & Media
Datasheets CA-301 Series Datasheet
CA-301 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
PCN Obsolescence/ EOL Multiple Devices 23/Mar/2020
HTML Datasheet CA-301 Part Number Guide
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series CA-301
Packaging Bulk 
Part Status Last Time Buy
Type MHz Crystal
Frequency 8.388MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max) 0.350" (8.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECS-42-18-5PXEN-TR

CRYSTAL 4.194304MHZ 18PF SMD

ECS Inc.

£0.53000 Details
Additional Resources
Standard Package 500
Other Names 825929
CA-301 8.388608M-C PB FREE
CA-301 8.388608M-C: PB FREE-ND
CA-301 8.388608M-C:PB FREE
CA-301 8.388608M-C:PB FREE-ND
CA-301 8.388M-C:PBFREE
CA-301 8.388M-CPBFREE
CA-3018.388M-C:PBFREE
CA-3018.388M-C:PBFREE-ND
CA-3018.388M-CPBFREE
CA3018.388MC:PBFREE
CA3018388MCPBFREE
Q21CA3011015300
SER3415