GBP | USD
Favorite

Photo Not Available
HDE32E Flashlight Headlight Style LED 400 Lumens AAA (Requires 3)
Price & Procurement
38 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 28.47000 £28.47
8 26.89250 £215.14
12 25.31000 £303.72
28 24.51893 £686.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£28.47000

Excludes VAT

£34.16400

Includes VAT

HDE32E

Digi-Key Part Number N743-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HDE32E
Copy  
Description HEADLIGHT LED 400LM 3AAA
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Flashlight Headlight Style LED 400 Lumens AAA (Requires 3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Energizer Battery Company
Series -
Part Status Active
Type Headlight
Lamp Type LED
Lamp Output 400 Lumens
Features Adjustable Band, Impact Resistant, Includes Batteries, Multiple Modes, Shatterproof Lens, Swiveling Head, Water Resistant
Battery Cell Size AAA (Requires 3)
Length -
Material - Body -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 4
Other Names N743