GBP | USD
Favorite

ECS-LVDS33-2000-BN 200MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
1,237 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 9.24000 £9.24
10 8.64800 £86.48
50 8.34960 £417.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£9.24000

Excludes VAT

£11.08800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1873TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,200 - Immediate
  • Unit Price: £8.05140
  • Cut Tape (CT)  : XC1873CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,237 - Immediate
  • Unit Price: £9.24000

ECS-LVDS33-2000-BN

Datasheet
Digi-Key Part Number XC1873DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-LVDS33-2000-BN
Copy  
Description XTAL OSC XO 200.0000MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

200MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-LVDS25_33
HTML Datasheet ECS-LVDS25_33
EDA / CAD Models ECS-LVDS33-2000-BN by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-LVDS33
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 200MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

£0.73000 Details

ECS-LVDS33-1562.5-BN

XTAL OSC XO 156.2500MHZ LVDS SMD

ECS Inc.

£5.64000 Details

LTM4644EY#PBF

DC DC CONVERTER 4X0.6-5.5V

Analog Devices Inc.

£29.24000 Details

88E1512-A0-NNP2I000

IC TXRX FULL/HALF 4/4 56QFN

Marvell Semiconductor, Inc.

£15.68000 Details

MPZ2012S300AT000

FERRITE BEAD 30 OHM 0805 1LN

TDK Corporation

£0.08000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

£1.30000 Details
Additional Resources
Standard Package 1
Other Names XC1873DKR