GBP | USD
Favorite

ECS-81.92-18-7SX-TR 8.192MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.84506 £845.06
3,000 0.80210 £2,406.29
5,000 0.77345 £3,867.24
10,000 0.74480 £7,448.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 822 - Immediate
  • Unit Price: £1.42000
  • Digi-Reel®  : XC2042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 822 - Immediate
  • Unit Price: Digi-Reel®

ECS-81.92-18-7SX-TR

Datasheet
Digi-Key Part Number XC2042-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-81.92-18-7SX-TR
Copy  
Description CRYSTAL 8.1920MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

8.192MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 8.192MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names XC2042-2