GBP | USD
Favorite

ECS-80-20-5PVX 8MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Price & Procurement
5,820 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.06000 £1.06
10 1.01100 £10.11
50 0.98720 £49.36
100 0.84600 £84.60
500 0.82256 £411.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : XC1592TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.67275
  • Cut Tape (CT)  : XC1592CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,820 - Immediate
    100 - Factory Stock 
  • Unit Price: £1.06000

ECS-80-20-5PVX

Datasheet
Digi-Key Part Number XC1592DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-20-5PVX
Copy  
Description CRYSTAL 8.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7SSX (5PVX) Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-80-20-5PVX by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7SSX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1592DKR