GBP | USD
Favorite

ECS-80-18-5PXDN-TR 8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
2,795 In Stock
Can ship immediately Factory Stock : 37,945
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.56000 £0.56
10 0.46200 £4.62
50 0.41600 £20.80
100 0.36970 £36.97
500 0.35124 £175.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1297TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    37,000 - Factory Stock 
  • Unit Price: £0.26889
  • Cut Tape (CT)  : XC1297CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,795 - Immediate
    37,945 - Factory Stock 
  • Unit Price: £0.56000

ECS-80-18-5PXDN-TR

Datasheet
Digi-Key Part Number XC1297DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-5PXDN-TR
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DN
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM50CIM3/NOPB

SENSOR ANALOG -40C-125C SOT23-3

Texas Instruments

£0.99000 Details

M41T00SM6F

IC RTC CLK/CALENDAR I2C 8-SOIC

STMicroelectronics

£2.09000 Details

0901310763

CONN HEADER VERT 6POS 2.54MM

Molex

£1.11000 Details

MC-306 32.7680K-A5:ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

£0.35000 Details

S10M-TP

DIODE GEN PURP 1KV 10A DO214AB

Micro Commercial Co

£0.44000 Details

STB30NF10T4

MOSFET N-CH 100V 35A D2PAK

STMicroelectronics

£1.27000 Details
Additional Resources
Standard Package 1
Other Names XC1297DKR