GBP | USD
Favorite

Price & Procurement
1,646 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.98000 £0.98
10 0.86700 £8.67
50 0.81020 £40.51
100 0.71610 £71.61
500 0.67840 £339.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1312TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.51395
  • Cut Tape (CT)  : XC1312CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,646 - Immediate
  • Unit Price: £0.98000

ECS-80-16-28AX-TR

Datasheet
Digi-Key Part Number XC1312DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-16-28AX-TR
Copy  
Description CRYSTAL 8.0000MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8MHz ±30ppm Crystal 16pF 80 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-4AX
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-80-16-28AX-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-4AX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB16000H0PSTC1

CRYSTAL 16.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

£0.50000 Details

76384-306LF

CONN HEADER VERT 6POS 2.54MM

Amphenol ICC (FCI)

£0.73000 Details

69167-104HLF

CONN HEADER VERT 4POS 2.54MM

Amphenol ICC (FCI)

£0.69000 Details

SP12-01WTG-C-HV

TVS DIODE 12V 19V 2FLIPCHIP

Littelfuse Inc.

£0.30000 Details

0679L0375-05

FUSE BRD MNT 375MA 125VAC/VDC

Bel Fuse Inc.

£0.27000 Details

ESHF-117-01-L-D-SM-LC

CONN HEADER SMD 34POS 1.27MM

Samtec Inc.

£4.10000 Details
Additional Resources
Standard Package 1
Other Names XC1312DKR