GBP | USD
Favorite

ECS-80-10-30B-CWN-TR 8MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
5,642 In Stock
Can ship immediately Factory Stock : 1,219
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.66000 £0.66
10 0.58600 £5.86
50 0.54800 £27.40
100 0.48430 £48.43
500 0.45880 £229.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.66000

Excludes VAT

£0.79200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2708TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £0.36644
  • Cut Tape (CT)  : XC2708CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,642 - Immediate
    1,219 - Factory Stock 
  • Unit Price: £0.70000

ECS-80-10-30B-CWN-TR

Datasheet
Digi-Key Part Number XC2708DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-10-30B-CWN-TR
Copy  
Description CRYSTAL 8MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-80-10-30B-CWN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-80-18-30B-AGN-TR

CRYSTAL 8MHZ 18PF SMD

ECS Inc.

£0.54000 Details

CPC1002NTR

SSR RELAY SPST-NO 700MA 0-60V

IXYS Integrated Circuits Division

£0.97000 Details

ECS-36-18-5PLX-AGN-TR

CRYSTAL 3.6864MHZ 18PF SMT

ECS Inc.

£0.30000 Details

3220-20-0100-00

CONN HEADER VERT 20POS 1.27MM

CNC Tech

£0.83000 Details

PMV120ENEAR

MOSFET N-CH 60V TO-236AB

Nexperia USA Inc.

£0.29000 Details

1755736

TERM BLOCK HDR 2POS VERT 5.08MM

Phoenix Contact

£0.52000 Details
Additional Resources
Standard Package 1
Other Names XC2708DKR