GBP | USD
Favorite

Price & Procurement
3,505 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.50000 £1.50
10 1.42700 £14.27
50 1.39400 £69.70
100 1.19480 £119.48
500 1.16164 £580.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1204TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: £0.89009
  • Cut Tape (CT)  : XC1204CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,505 - Immediate
    2,000 - Factory Stock 
  • Unit Price: £1.50000

ECS-50-20-7SX-TR

Datasheet
Digi-Key Part Number XC1204DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-50-20-7SX-TR
Copy  
Description CRYSTAL 5.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

5MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 5MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1204DKR